Atmel AT45DB021B-SC

Flash, 2MX1, PDSO8, 0.209 Inch, Plastic, Eiaj, SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time20 µs
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size264 B
Memory TypeDataFLASH, FLASH, NOR
Manufacturer Package Identifier8S2
Min Operating Temperature0 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Atmel AT45DB021B-SC.

Upverter
Datasheet32 pages26 years ago
Sierra IC
Datasheet32 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT45DB021B-SC.

Descriptions

Descriptions of Atmel AT45DB021B-SC provided by its distributors.

Flash, 2MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8
IC FLASH 2MBIT SPI 20MHZ 8SOIC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB021BSC

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time20 µs
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size264 B
Memory TypeDataFLASH, FLASH, NOR
Manufacturer Package Identifier8S2
Min Operating Temperature0 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Atmel AT45DB021B-SC.

Upverter
Datasheet32 pages26 years ago
Sierra IC
Datasheet32 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago