Microchip AT42QT1111-MU

AT42QT1111 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 12mA 1.8V~5.5V -40C 20pF
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceSPI
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels11
Operating Supply Current12 mA
Operating Supply Voltage5.5 V
TouchscreenCapacitive

Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1111-MU.

Newark
Datasheet50 pages14 years ago
SHENGYU ELECTRONICS
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet50 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT42QT1111-MU.

Descriptions

Descriptions of Microchip AT42QT1111-MU provided by its distributors.

AT42QT1111 Buttons 2010 Tape & Reel (TR) capacitive touch sensor 12mA 1.8V~5.5V -40C 20pF
Q Touch 11 Key Sensor IC 32-Pin MLF EP
IC TOUCH SENSOR 11KEY 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1111MU

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceSPI
Load Capacitance20 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels11
Operating Supply Current12 mA
Operating Supply Voltage5.5 V
TouchscreenCapacitive

Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1111-MU.

Newark
Datasheet50 pages14 years ago
SHENGYU ELECTRONICS
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet50 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements