NKK Switches AT4147-009

Black Flat Key #9 Brass with Nickel Plating - Accessory
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package009
ColorBlack
MaterialBrass
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height3.5 mm
Length40.8 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches AT4147-009.

RS (Formerly Allied Electronics)
Datasheet33 pages11 years ago
Datasheet33 pages7 years ago
Future Electronics
Datasheet31 pages17 years ago
Datasheet33 pages11 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.10%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches AT4147-009.

Related Parts

Descriptions

Descriptions of NKK Switches AT4147-009 provided by its distributors.

Black Flat Key #9 Brass with Nickel Plating - Accessory
Accessory, Spare Key, Flat, Key Code 009, Brass W/Nickel Plating, ABS Handle | NKK Switches AT4147-009
Accessories and Hardware PLASTIC HNDL KEY 009
Ck Keylock Key |Nkk Switches AT4147-009
REPLACEMENT KEY FOR CKM SERIES

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-4147-009

Technical Specifications

Physical
Case/Package009
ColorBlack
MaterialBrass
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height3.5 mm
Length40.8 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches AT4147-009.

RS (Formerly Allied Electronics)
Datasheet33 pages11 years ago
Datasheet33 pages7 years ago
Future Electronics
Datasheet31 pages17 years ago
Datasheet33 pages11 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago