Microchip AT40K40AL-1BQI

FPGA 40K - 80K Gate 3.3V - 1NS 144 LQFP Ind Temp
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates50000
Number of I/Os114
Number of Logic Elements/Cells2304
Operating Supply Voltage3.3 V
RAM Size2.3 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT40K40AL-1BQI.

Factory Futures
Datasheet4 pages26 years ago
DigiKey
Datasheet55 pages26 years ago
SHENGYU ELECTRONICS
Datasheet54 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 64.99
$ 47.31
$ 47.31
Stock
43,270
63,319
63,319
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Logic Function
-
-
-
Frequency
-
100 MHz
100 MHz
Interface
-
-
-
Memory Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT40K40AL-1BQI.

Related Parts

Descriptions

Descriptions of Microchip AT40K40AL-1BQI provided by its distributors.

FPGA 40K - 80K GATE 3.3V - 1NS 144 LQFP IND TEMP
FPGA 2304 CLBS 40000 GATES PQFP144
Manufacturer Atmel ;Part No: AT40K40AL-1BQI ;Minimum Operating Supply Voltage: 3 V ;Family: AT40K40AL ;Supplier_Package: LQFP ;;;Family Name: AT40KAL Fabrication Technology: 0.35um (CMOS) ;Pin_Count: 144 ;Mounting: Surface Mount Maximum Operating Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K40AL1BQI

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates50000
Number of I/Os114
Number of Logic Elements/Cells2304
Operating Supply Voltage3.3 V
RAM Size2.3 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT40K40AL-1BQI.

Factory Futures
Datasheet4 pages26 years ago
DigiKey
Datasheet55 pages26 years ago
SHENGYU ELECTRONICS
Datasheet54 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements