Atmel AT40K05LV-3DQC

FPGA 256 Clbs 5000 Gates PQFP208
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates30000
Number of I/Os161
Number of Logic Elements/Cells1024
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Atmel AT40K05LV-3DQC.

DigiKey
Datasheet67 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT40K05LV-3DQC.

Descriptions

Descriptions of Atmel AT40K05LV-3DQC provided by its distributors.

FPGA 256 CLBS 5000 GATES PQFP208
IC FPGA 3.3V 256 CELL 208-PQFP
IC FPGA 128 I/O 208QFP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K05LV3DQC

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates30000
Number of I/Os161
Number of Logic Elements/Cells1024
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Atmel AT40K05LV-3DQC.

DigiKey
Datasheet67 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago