Microchip AT32UC3C264C-A2UT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os45
Number of Programmable I/O45
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C264C-A2UT.

Upverter
Datasheet110 pages12 years ago
Microchip
Datasheet1,316 pages12 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet108 pages12 years ago

Inventory History

3 month trend:
-3.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT32UC3C264C-A2UT.

Related Parts

Descriptions

Descriptions of Microchip AT32UC3C264C-A2UT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP64
MCU 32-bit AT32 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays
MCU, 32BIT, 64K FLASH, 64TQFP; Controller Family/Series:AVR UC3; Core Size:32bit; No. of I/O's:45; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:64; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:66MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3C264CA2UT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels16
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os45
Number of Programmable I/O45
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C264C-A2UT.

Upverter
Datasheet110 pages12 years ago
Microchip
Datasheet1,316 pages12 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet108 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements