Microchip AT32UC3B0512-A2UT

ATMEL AT32UC3B0512-A2UT 32 Bit Microcontroller, AVR32, 60 MHz, 512 KB, 96 KB, 64 Pins, TQFP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency60 MHz
Interface2-Wire, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of ADC Channels8
Number of Bits32
Number of I2C Channels1
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels7
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0512-A2UT.

SHENGYU ELECTRONICS
Datasheet107 pages12 years ago
_legacy Avnet
Datasheet684 pages12 years ago
Datasheet635 pages15 years ago
element14 APAC
Datasheet676 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT32UC3B0512-A2UT.

Related Parts

Descriptions

Descriptions of Microchip AT32UC3B0512-A2UT provided by its distributors.

ATMEL AT32UC3B0512-A2UT 32 Bit Microcontroller, AVR32, 60 MHz, 512 KB, 96 KB, 64 Pins, TQFP
MCU 32-bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP64
MCU, 32BIT, AVR32, 60MHZ, TQFP-64; Product Range:AT32 Family AT32UC3B Series Microcontrollers; Architecture:AVR32; No. of Bits:32bit; CPU
MCU, 32BIT, AVR32, 60MHZ, TQFP-64; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 44I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 1.65V; Supply Voltage Max: 1.95V; MCU Family: AT32; MCU Series: AT32UC3B; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: AT32UC3B; MPU Core Size: 32bit; No. of PWM Channels: 7; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, DAC, DMA, PWM, RTC, Timer; Program Memory Size: 512KB; Supply Voltage Range: 1.8V to 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B0512A2UT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency60 MHz
Interface2-Wire, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of ADC Channels8
Number of Bits32
Number of I2C Channels1
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels7
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size96 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0512-A2UT.

SHENGYU ELECTRONICS
Datasheet107 pages12 years ago
_legacy Avnet
Datasheet684 pages12 years ago
Datasheet635 pages15 years ago
element14 APAC
Datasheet676 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements