Microchip AT32UC3A0128-CTUR

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 144-Pin FFBGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
Interface2-Wire, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os109
Number of Programmable I/O109
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A0128-CTUR.

_legacy Avnet
Datasheet826 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet98 pages15 years ago
Newark
Datasheet98 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT32UC3A0128-CTUR.

Descriptions

Descriptions of Microchip AT32UC3A0128-CTUR provided by its distributors.

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 144-Pin FFBGA T/R
32-bit AVR MCU, 128 KB, TFBGA-144, RoHS
Microchip SCT
MCU, AVR32, 32BIT, 66MHZ, TFBGA-144;
IC MCU 32BIT 128KB FLASH 144TBGA
IC MCU 32BIT 128KB FLSH 144FFBGA
IC, 32-BIT MCU, AVR32, 66MHZ, 144-TFBGA Controller ;Family/Series: AVR UC3 Core Size: 32 bit No. of I/O's: 109 ;Program Memory Size: 128 KB RAM Memory Size: 32KB ;CPU Speed: 66MHz No. of Timers: 10 Peripherals: POR, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A0128CTUR

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
Interface2-Wire, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os109
Number of Programmable I/O109
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A0128-CTUR.

_legacy Avnet
Datasheet826 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet98 pages15 years ago
Newark
Datasheet98 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements