Microchip AT30TS750-SS8-T

1-ch TmpSnsr, NV Reg, I2C - 2.7-5.5V, 400kHz, Ind High Tmp, 8-SOIC-N
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Operating Supply Current180 µA
Output TypeDigital, I2C
PackagingTape & Reel
Resolution1.5 B

Documents

Download datasheets and manufacturer documentation for Microchip AT30TS750-SS8-T.

Components Direct
Datasheet50 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
150,044
284,603
284,603
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT30TS750-SS8-T.

Related Parts

Descriptions

Descriptions of Microchip AT30TS750-SS8-T provided by its distributors.

1-ch TmpSnsr, NV Reg, I2C - 2.7-5.5V, 400kHz, Ind High Tmp, 8-SOIC-N
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC W T/R
SENSOR DIGITAL -55C-125C 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT30TS750SS8T

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Operating Supply Current180 µA
Output TypeDigital, I2C
PackagingTape & Reel
Resolution1.5 B

Documents

Download datasheets and manufacturer documentation for Microchip AT30TS750-SS8-T.

Components Direct
Datasheet50 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements