Microchip AT28C256-25LM/883

Parallel EEPROM, 256K (32K X 8), 5V - 250NS, Lcc, 883C
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins32
Technical
Access Time250 ns
Density256 kb
Frequency250 GHz
InterfaceParallel, SPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-25LM/883.

SHENGYU ELECTRONICS
Datasheet25 pages26 years ago
Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet33 pages3 years ago
Microchip SCT
Datasheet33 pages4 years ago
iiiC
Datasheet25 pages26 years ago
DigiKey
Datasheet27 pages26 years ago
Arrow Electronics
Datasheet21 pages23 years ago

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT28C256-25LM/883.

Related Parts

Descriptions

Descriptions of Microchip AT28C256-25LM/883 provided by its distributors.

PARALLEL EEPROM, 256K (32K X 8), 5V - 250NS, LCC, 883C
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 32-CLCC
Microchip SCT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256KBIT PARALLEL 32LCC
EEPROM 256K 11MIL GRIND - 250NS
250NS, LCC, 883C; LEV B COMPLIANT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256-25LM883

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins32
Technical
Access Time250 ns
Density256 kb
Frequency250 GHz
InterfaceParallel, SPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-25LM/883.

SHENGYU ELECTRONICS
Datasheet25 pages26 years ago
Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet33 pages3 years ago
Microchip SCT
Datasheet33 pages4 years ago
iiiC
Datasheet25 pages26 years ago
DigiKey
Datasheet27 pages26 years ago
Arrow Electronics
Datasheet21 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements