Atmel AT27C256R-15PC

EPROM OTP 256K-bit 32K x 8 150ns 28-Pin PDIP

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
AT27C256R15PC 14 Buy Now »
Quest
AT27C256R-15PC 16 Buy Now »
USD
11.25 5.62 5.62 5.62 5.62
C Plus Electronics
AT27C256R-15PC Yes Send RFQ »
Direct Components
AT27C256R-15PC 0 Send RFQ »
Area51
AT27C256R-15PC 2 ··
SIE
AT27C256R-15PC 1,044 ··
Abacus Technologies
AT27C256R15PC 1,050 ··
Ewing Components
AT27C256R-15PC 7,013 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
AT27C256R-15PC Contact Buy Now »
North Star Micro
AT27C256R-15PC Contact ··
Summit Electronics
AT27C256R-15PC Contact Send RFQ »
SemiconductorPLUS
AT27C256R-15PC Contact ··
XS Micro
AT27C256R-15PC Contact ··

Descriptions

EPROM OTP 256K-bit 32K x 8 150ns 28-Pin PDIP
Component Sense

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Contains Lead
Case / Package / Footprint DIP
Clock Speed 150 GHz
RoHS Non-Compliant
Number of Pins 28
Access Time 150 ns
Packaging Tube
Memory Size 256 kB
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 15 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 4 years ago
Reach Statement

Images

Alternate Names

ATM AT27C256R-15PC
ATMEL CORP AT27C256R-15PC
ATML AT27C256R-15PC
ATMEL CORPORATION AT27C256R-15PC
AMTEL AT27C256R-15PC
ATME AT27C256R-15PC
ATMEGA AT27C256R-15PC
ATNEL AT27C256R-15PC
ATMEL COR AT27C256R-15PC
ATMEL INC AT27C256R-15PC
Atmel Wireless & Microcontrollers AT27C256R-15PC
ATMAL AT27C256R-15PC
ATMEL SAR AT27C256R-15PC
ATMEL MIL AT27C256R-15PC
ATMEL/M AT27C256R-15PC
Atmel Semiconductor AT27C256R-15PC
ATMEL SKT AT27C256R-15PC
ATMEL (VA) AT27C256R-15PC
ATMEL T/R AT27C256R-15PC
ATMEL CORPORATI AT27C256R-15PC
Atmel / Adesto AT27C256R-15PC
ATMEL(RoHS) AT27C256R-15PC
Temic / Atmel Wireless & Microcontrollers AT27C256R-15PC
ATMEL/REF AT27C256R-15PC
Atmel from Components Direct AT27C256R-15PC

Search for other parts like AT27 »