Microchip AT27C2048-90JU

Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Access Time90 ns
Density2 Mb
Frequency90 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEPROM, EPROMs, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Words128000
Operating Supply Current100 µA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height4.06 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT27C2048-90JU.

Newark
Datasheet12 pages26 years ago
Electro Sonic
Datasheet12 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT27C2048-90JU.

Related Parts

Descriptions

Descriptions of Microchip AT27C2048-90JU provided by its distributors.

Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Microchip SCT
EPROM - One Time Programmable - 2Mbit (128K x 16) - 90ns - 44-Pin PLCC - Tube
e3 Surface Mount AT27C2048 Tube ic memory 90GHz 90ns 16.66mm 35mA
2Mb OTP EPROM 5V 90NS 44-lead PLCC Industrial (-40C to 85C)
OTP ROM, 128KX16, 90ns, CMOS, PQCC44
EPROM 2Mb (128Kx16) OTP 5V 90ns
IC EPROM 2MBIT PARALLEL 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C2048-90JU.

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Access Time90 ns
Density2 Mb
Frequency90 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEPROM, EPROMs, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Words128000
Operating Supply Current100 µA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height4.06 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT27C2048-90JU.

Newark
Datasheet12 pages26 years ago
Electro Sonic
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements