Microchip AT27C040-70PU

Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins32
Weight2.214806 g
Technical
Access Time70 ns
Density4 Mb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeEPROM, EPROMs, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Operating Supply Current100 µA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height4.83 mm
Length42.29 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT27C040-70PU.

Upverter
Datasheet13 pages26 years ago
Farnell
Datasheet1 page25 years ago
element14 APAC
Datasheet14 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+17.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT27C040-70PU.

Related Parts

Descriptions

Descriptions of Microchip AT27C040-70PU provided by its distributors.

Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Microchip SCT
EPROM - One Time Programmable - 70 ns - 4Mbit (512K x 8) - 4.5 V to 5.5 V - 32-Pin PDIP - Tube
AT27C040 Series 4 Mb (512 K x 8) 70ns EPROM One Time Programable - PDIP-32
AT27C040-70PU, OTP EPROM Memory 4Mbit 512K x 8 bit 70ns 4.5 to 5.5 V 32-Pin PDIP | Microchip Technology Inc. AT27C040-70PU
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Configuration: 512K x 8bit; No. of Pins: 32Pins; IC Case / Package: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Mounting: Through Hole; Operating 68T4268

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C040-70PU.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins32
Weight2.214806 g
Technical
Access Time70 ns
Density4 Mb
Frequency70 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeEPROM, EPROMs, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Operating Supply Current100 µA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height4.83 mm
Length42.29 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT27C040-70PU.

Upverter
Datasheet13 pages26 years ago
Farnell
Datasheet1 page25 years ago
element14 APAC
Datasheet14 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements