Microchip AT27C020-90PU

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C020-90PU.

Farnell

Datasheet14 pages27 years ago
Datasheet1 page25 years ago

element14 APAC

Inventory History

3 month trend:
-0.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Related Parts

MicrochipAT27C040-90PU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
MicrochipAT27C010-70PU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
MicrochipAT27C040-70PU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS

Descriptions

Descriptions of Microchip AT27C020-90PU provided by its distributors.

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-Only Memory-DIP-32
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Configuration: 256K x 8bit; No. of Pins: 32Pins; IC Case / Package: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Mounting: Through Hole; Operating 68T4266

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C020-90PU.