Adesto Technologies AT25DF041A-MH-T

Serial Flash, 4Mbit, Spi - 8-Udfn (5X6), Ind Temp, 2.7V, T&R
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time6 ns
Address Bus Width19 b
Data Bus Width8 b
Density4 Mb
Frequency70 MHz
InterfaceSerial
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeDataFLASH, FLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT25DF041A-MH-T.

SHENGYU ELECTRONICS
Datasheet42 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Adesto Technologies AT25DF041A-MH-T.

Descriptions

Descriptions of Adesto Technologies AT25DF041A-MH-T provided by its distributors.

Serial Flash, 4Mbit, Spi - 8-Udfn (5X6), Ind Temp, 2.7V, T&R
8 Pin Memory IC 4 Mb kb 6mm mm 16mA mA 8b b
IC FLASH 4MBIT SPI 70MHZ 8UDFN

Manufacturer Aliases

Adesto Technologies has several brands around the world that distributors may use as alternate names. Adesto Technologies may also be known as the following names:

  • ADESTO
  • ADT
  • Adesto Technologies Corporation Inc
  • Adesto Technologies Corporation
  • Atmel/Adesto Technologies
  • Adesto Technologies Corp
  • Adesto Techn
  • ADESTO TECHNCORP
  • Adesto Technologies Corpo
  • ADEST
  • ADESTO/Dialog

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time6 ns
Address Bus Width19 b
Data Bus Width8 b
Density4 Mb
Frequency70 MHz
InterfaceSerial
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeDataFLASH, FLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Number of Words512000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT25DF041A-MH-T.

SHENGYU ELECTRONICS
Datasheet42 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant