Try the Octopart BOM Tool! Ad
octopart.com

Atmel AT25010AN-10SI-2.7


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
AT25010AN-10SI-2.7 6 Buy Now »
JieJie Electronics
AT25010AN-10SI-2.7 4,000 ··
Ewing Components
AT25010AN-10SI2.7 9,500 Send RFQ »
Quest
AT25010AN-10SI-2.7 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AT25010AN-10SI-2.7 Contact ··

Technical Specifications

Lead-Free Status Contains Lead
Memory Size 1 kB
Clock Speed 10 MHz 20 MHz 20 MHz (max)
Mounting Type Surface Mount
Number of Pins 8
Access Time 10 µs 20 µs
Case / Package / Footprint SOIC
Supply Current 8.5 mA
RoHS Non-Compliant
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube

Documents

Allied Electronics
Datasheet 15 pages 19 years ago
Digi-Key
Datasheet 22 pages 19 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 4 years ago
Reach Statement

Alternate Names

ATM AT25010AN-10SI-2.7
ATMEL CORP AT25010AN-10SI-2.7
ATML AT25010AN-10SI-2.7
ATMEL CORPORATION AT25010AN-10SI-2.7
AMTEL AT25010AN-10SI-2.7
ATME AT25010AN-10SI-2.7
ATMEGA AT25010AN-10SI-2.7
ATNEL AT25010AN-10SI-2.7
ATMEL COR AT25010AN-10SI-2.7
ATMEL INC AT25010AN-10SI-2.7
Atmel Semiconductor AT25010AN-10SI-2.7
Atmel Wireless & Microcontrollers AT25010AN-10SI-2.7
ATMAL AT25010AN-10SI-2.7
ATMEL SAR AT25010AN-10SI-2.7
ATMEL MIL AT25010AN-10SI-2.7
ATMEL/M AT25010AN-10SI-2.7
ATMEL SKT AT25010AN-10SI-2.7
ATMEL (VA) AT25010AN-10SI-2.7
ATMEL T/R AT25010AN-10SI-2.7
ATMEL CORPORATI AT25010AN-10SI-2.7
Atmel / Adesto AT25010AN-10SI-2.7
ATMEL(RoHS) AT25010AN-10SI-2.7
Temic / Atmel Wireless & Microcontrollers AT25010AN-10SI-2.7
ATMEL/REF AT25010AN-10SI-2.7
Atmel from Components Direct AT25010AN-10SI-2.7

Search for other parts like AT25010 »