Microchip AT24CM02-SSHD-B

AT24CM02: 2 Mb (256K x 8) 5.5 V I2C-Compatible (2-wire) Serial EEPROM-SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High125 °C
Frequency1 MHz
Interface2-Wire, I2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 mA
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM02-SSHD-B.

LCSC
Datasheet24 pages10 years ago
Newark
Datasheet34 pages3 years ago
Microchip SCT
Datasheet37 pages4 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing19 pages11 years ago

Inventory History

3 month trend:
-50.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24CM02-SSHD-B.

Related Parts

Descriptions

Descriptions of Microchip AT24CM02-SSHD-B provided by its distributors.

AT24CM02: 2 Mb (256K x 8) 5.5 V I2C-Compatible (2-wire) Serial EEPROM-SOIC-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 2M-bit 256K x 8 3.3V/5V 8-Pin SOIC N Tube
EEPROM, 2MBIT, I2C, WSOIC-8; Memory Configuration:256K x 8bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1MHz; IC Case / Package:WSOIC; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24CM02SSHDB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High125 °C
Frequency1 MHz
Interface2-Wire, I2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current1.7 mA
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM02-SSHD-B.

LCSC
Datasheet24 pages10 years ago
Newark
Datasheet34 pages3 years ago
Microchip SCT
Datasheet37 pages4 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing19 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements