Microchip AT24CM01-XHD-T

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 Mb
Frequency1 MHz
Interface2-Wire, I2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Schedule B8542320050
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-XHD-T.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago
Future Electronics
Datasheet21 pages26 years ago
Components Direct
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+38.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24CM01-XHD-T.

Related Parts

Descriptions

Descriptions of Microchip AT24CM01-XHD-T provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R
SERIAL EEPROM, 1M (128K X 8), 2-WIR - 8 TSSOP, PB/HALO FREE,
AT24CM01 Series 1 Mb (128 K x 8) 1 MHz I2C-Compatible (2-wire) Serial EEPROM
SERIAL EEPROM 1024K TSSOP 8 PIN LEAD FRE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24CM01XHDT

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 Mb
Frequency1 MHz
Interface2-Wire, I2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Schedule B8542320050
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-XHD-T.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago
Future Electronics
Datasheet21 pages26 years ago
Components Direct
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements