Microchip AT24CM01-SSHD-B

AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 Mb
Frequency1 MHz
InterfaceI2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-SSHD-B.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet21 pages26 years ago
Components Direct
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+41.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24CM01-SSHD-B.

Related Parts

Descriptions

Descriptions of Microchip AT24CM01-SSHD-B provided by its distributors.

AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube
Eeprom, 1Mbit, -40 To 85Deg C; Memory Size:1Mbit; Eeprom Memory Configuration:128K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1Mhz; Memory Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Rohs Compliant: Yes |Microchip AT24CM01-SSHD-B
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 40 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24CM01-SSHD-B SL901
  • AT24CM01-SSHD-B.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 Mb
Frequency1 MHz
InterfaceI2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-SSHD-B.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet21 pages26 years ago
Components Direct
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements