Microchip AT24CM01-SHM-B

EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package Identifier8S2
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-SHM-B.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago

Inventory History

3 month trend:
+5.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24CM01-SHM-B.

Related Parts

Descriptions

Descriptions of Microchip AT24CM01-SHM-B provided by its distributors.

EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
SERIAL EEPROM, 1M (128K X 8), 2-WIR - 8 EIAJ SOIC, PB/HALO F
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package Identifier8S2
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA

Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-SHM-B.

Microchip
Datasheet39 pages5 years ago
SHENGYU ELECTRONICS
Datasheet21 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements