Microchip AT24C64D-XHM

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AT24C64D-XHM6,743
1d

Technical Specifications

Technical
Frequency1 MHz
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C64D-XHM.

Upverter
Datasheet25 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24C64D-XHM.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency1 MHz
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C64D-XHM.

Upverter
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Compliance Statements