Microchip AT24C64BN-10SU-2.7

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
Interface2-Wire, I2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Number of Words8192
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C64BN-10SU-2.7.

Master Electronics
Datasheet35 pages5 years ago
Augswan
Datasheet19 pages26 years ago
element14 APAC
Datasheet16 pages26 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet19 pages26 years ago
Components Direct
Datasheet16 pages26 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-25.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24C64BN-10SU-2.7.

Related Parts

Descriptions

Descriptions of Microchip AT24C64BN-10SU-2.7 provided by its distributors.

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC - Rail/Tube
AT24C64B Series 64Kb (8 K x 8) 5.5V I2C-Compatible (2-Wire) Serial EEPROM-SOIC-8
SERIAL EEPROM, 64KBIT, 400KHZ, SOIC-8
IC EEPROM SERIAL-2WIRE 64KB 8-PIN SOIC N
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 100 / Supply Current mA = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C64BN-10SU-2.7.
  • AT24C64BN-10SU2.7
  • AT24C64BN10SU-2.7
  • AT24C64BN10SU2.7

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
Interface2-Wire, I2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Number of Words8192
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C64BN-10SU-2.7.

Master Electronics
Datasheet35 pages5 years ago
Augswan
Datasheet19 pages26 years ago
element14 APAC
Datasheet16 pages26 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet19 pages26 years ago
Components Direct
Datasheet16 pages26 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements