Microchip AT24C02D-SSHM-B

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Frequency1 MHz
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Words256
PackagingCut Tape
Schedule B8542320050
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C02D-SSHM-B.

Microchip
Datasheet46 pages5 years ago
SHENGYU ELECTRONICS
Datasheet26 pages26 years ago
element14 APAC
Datasheet26 pages26 years ago
Upverter
Technical Drawing19 pages11 years ago

Inventory History

3 month trend:
+39.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24C02D-SSHM-B.

Related Parts

Descriptions

Descriptions of Microchip AT24C02D-SSHM-B provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.7 to 3.6V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
AT24C02D Series 2 Kbit (256 x 8) 1.7/3.6V Surface Mount I²C EEPROM - SOIC-8 Bulk
Memory Size KB = 2 / Organisation = 256 x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 100 / Supply Current mA = 1 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C02DSSHMB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Frequency1 MHz
Interface2-Wire, I2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Words256
PackagingCut Tape
Schedule B8542320050
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT24C02D-SSHM-B.

Microchip
Datasheet46 pages5 years ago
SHENGYU ELECTRONICS
Datasheet26 pages26 years ago
element14 APAC
Datasheet26 pages26 years ago
Upverter
Technical Drawing19 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements