Microchip AT24C01C-XHM-T

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V

Documents

Download datasheets and manufacturer documentation for Microchip AT24C01C-XHM-T.

Microchip
Datasheet45 pages5 years ago
Datasheet45 pages5 years ago
Electro Sonic
Datasheet22 pages18 years ago
Upverter
Datasheet22 pages18 years ago
element14 APAC
Datasheet22 pages8 years ago
Components Direct
Datasheet23 pages18 years ago

Inventory History

3 month trend:
-12.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT24C01C-XHM-T.

Related Parts

Descriptions

Descriptions of Microchip AT24C01C-XHM-T provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel
SERIAL EEPROM, 1K (128 X 8), 2-WIRE - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.7V
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
AT24C01C Series 1 Kb (128 x 8) I2C-Compatible (2-wire) Serial EEPROM - TSSOP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C01CXHMT

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density1 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V

Documents

Download datasheets and manufacturer documentation for Microchip AT24C01C-XHM-T.

Microchip
Datasheet45 pages5 years ago
Datasheet45 pages5 years ago
Electro Sonic
Datasheet22 pages18 years ago
Upverter
Datasheet22 pages18 years ago
element14 APAC
Datasheet22 pages8 years ago
Components Direct
Datasheet23 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements