Yageo AT0603DRD072K1L

Chip Resistor Automotive Grade Thin Film 0603 2.1kOhm 0.5% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance2.1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo AT0603DRD072K1L.

Upverter
Datasheet9 pages3 years ago
Technical Drawing8 pages6 years ago
Datasheet9 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.035
$ 0.073
$ 0.073
Stock
1
12
12
Authorized Distributors
3
1
1
Resistance
2.1 kΩ
2.1 kΩ
2.1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AT0603DRD072K1L.

Related Parts

Descriptions

Descriptions of Yageo AT0603DRD072K1L provided by its distributors.

Chip Resistor Automotive Grade Thin Film 0603 2.1kOhm 0.5% Paper T/R
Res Thin Film 0603 2.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Epoxy Pad SMD Automotive T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance2.1 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo AT0603DRD072K1L.

Upverter
Datasheet9 pages3 years ago
Technical Drawing8 pages6 years ago
Datasheet9 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago