Broadcom AT-41511-TR1G

AVAGO TECHNOLOGIES AT-41511-TR1G Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 225 mW, 50 mA, 150
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-143
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Voltage (VCEO)12 V
Continuous Collector Current50 mA
Current Rating50 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain15.5 dB
hFE Min30
Max Breakdown Voltage12 V
Max Collector Current50 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Transition Frequency10 GHz
Voltage Rating (DC)1.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-41511-TR1G.

Newark
Datasheet10 pages14 years ago
Future Electronics
Datasheet10 pages15 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom AT-41511-TR1G.

Descriptions

Descriptions of Broadcom AT-41511-TR1G provided by its distributors.

AVAGO TECHNOLOGIES AT-41511-TR1G Bipolar - RF Transistor, NPN, 12 V, 10 GHz, 225 mW, 50 mA, 150
Trans GP BJT NPN 12V 0.05A 4-Pin(3+Tab) SOT-143 T/R
RF Bipolar Transistor; Transistor Type:RF Bipolar; Package/Case:SOT-143; Output Third Order Intercept Point, IP3:25dB; Leaded Process Compatible:Yes; Noise Figure, Typ:1dB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RF TRANSISTOR, NPN, SOT-143; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency Typ ft:10GHz; Power Dissipation Pd:225mW; DC Collector Current:50mA; DC Current Gain hFE:150; RF Transistor Case:SOT-143; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Associated Gain Ga:11dB; Continuous Collector Current Ic:50mA; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Ic hFE:5mA; Gain Bandwidth ft Typ:10GHz; Hfe Min:30; Hfe NPN Device @ IC Min:30; No. of Transistors:1; Noise Figure Typ:1.7dB; Output @ Third Order Intercept Point IP3:25dB; Package / Case:SOT-143; Power @ 1dB Gain Compression, P1dB:14.5dBm; Power Dissipation Ptot Max:225mW; SMD Marking:415; Termination Type:SMD; Test Frequency:2.4GHz; Transistor Case Style:SOT-143; Voltage Vcbo:20V; Voltage Vceo Max:12V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT41511-TR1G
  • AT41511TR1G

Technical Specifications

Physical
Case/PackageSOT-143
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Voltage (VCEO)12 V
Continuous Collector Current50 mA
Current Rating50 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain15.5 dB
hFE Min30
Max Breakdown Voltage12 V
Max Collector Current50 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Transition Frequency10 GHz
Voltage Rating (DC)1.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-41511-TR1G.

Newark
Datasheet10 pages14 years ago
Future Electronics
Datasheet10 pages15 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant