Avago AT-41435G

Trans GP BJT NPN 12V 0.06A 4-Pin Case 35 Micro-X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Voltage (VCEO)12 V
Continuous Collector Current60 mA
Current Rating60 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency8 GHz
Gain18.5 dB
Gain Bandwidth Product8 GHz
hFE Min30
Max Collector Current60 mA
Max Frequency8 GHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Transition Frequency8 GHz
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Avago AT-41435G.

Newark
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago AT-41435G.

Descriptions

Descriptions of Avago AT-41435G provided by its distributors.

Trans GP BJT NPN 12V 0.06A 4-Pin Case 35 Micro-X
C BAND Si NPN RF SMALL SIGNAL TRANSISTOR
TRANS NPN BIPO 12V 60MA 35-SMD
RF Bipolar Transistor; Transistor Type:RF Bipolar; Transistor Polarity:N Channel; Package/Case:86 Plastic; Power Dissipation, Pd:0.5W; DC Current Gain Min (hfe):30; Leaded Process Compatible:Yes; Noise Figure, Typ:1.7dB ;RoHS Compliant: Yes

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT41435G

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Voltage (VCEO)12 V
Continuous Collector Current60 mA
Current Rating60 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency8 GHz
Gain18.5 dB
Gain Bandwidth Product8 GHz
hFE Min30
Max Collector Current60 mA
Max Frequency8 GHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Transition Frequency8 GHz
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Avago AT-41435G.

Newark
Datasheet5 pages15 years ago
iiiC
Datasheet5 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant