PUI Audio AT-33

Buzzer Piezo 12V 34MM Pc Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating8 mA
Frequency2.7 kHz
Input Current8 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage15 V
Self Resonant Frequency2.5 kHz
Dimensions
Diameter23.6 mm
Height11.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-33.

Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AT-33.

Descriptions

Descriptions of PUI Audio AT-33 provided by its distributors.

BUZZER PIEZO 12V 34MM PC MOUNT
Alerts PZ 96dB 2500Hz 15Vpp
AUDIO TRANSDUCER
Electromagnetic Transducer; Transducer Function:Alarm; Current Rating:8mA; Supply Voltage Min:3V p-p; Supply Voltage Max:28V p-p; Resonant Frequency:2500Hz; Outer Diameter:33.6mm; Length:33.6mm; External Width:33.6mm ;RoHS Compliant: No

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating8 mA
Frequency2.7 kHz
Input Current8 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage15 V
Self Resonant Frequency2.5 kHz
Dimensions
Diameter23.6 mm
Height11.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-33.

Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
WashableNo