Broadcom AT-32033-BLKG

Trans GP BJT NPN 5.5V 0.032A 3-Pin SOT-23 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current32 mA
Current Rating32 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain12.5 dB
Gain Bandwidth Product10 GHz
Max Collector Current32 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-32033-BLKG.

Newark
Datasheet10 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom AT-32033-BLKG.

Related Parts

Descriptions

Descriptions of Broadcom AT-32033-BLKG provided by its distributors.

Trans GP BJT NPN 5.5V 0.032A 3-Pin SOT-23 Bulk
RF Bipolar Transistors Transistor Si Low Current
TRANS NPN BIPO 5.5V 32MA SOT-23
RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT
RF Bipolar Transistor; Transistor Type:RF Bipolar; Transistor Polarity:N Channel; Package/Case:SOT-23; Power Dissipation, Pd:0.2W; DC Current Gain Min (hfe):70; Leaded Process Compatible:Yes; Noise Figure, Typ:1dB ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32033BLKG

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current32 mA
Current Rating32 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain12.5 dB
Gain Bandwidth Product10 GHz
Max Collector Current32 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-32033-BLKG.

Newark
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant