Avago AT-32011-BLKG

Trans RF BJT NPN 5.5V 0.032A 4-Pin(3+Tab) SOT-143 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-143
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current32 mA
Current Rating32 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain14 dB
Gain Bandwidth Product10 GHz
Max Collector Current32 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Avago AT-32011-BLKG.

Jameco
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago AT-32011-BLKG.

Related Parts

Descriptions

Descriptions of Avago AT-32011-BLKG provided by its distributors.

Trans RF BJT NPN 5.5V 0.032A 4-Pin(3+Tab) SOT-143 Bulk
RF Bipolar Transistors Transistor Si Low Current
RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT
TRANS NPN BIPO 5.5V 32MA SOT-143
TRANSISTOR,SI,LOW CURRENT, SMC 1500W 20.0V 3K<AZ
French Electronic Distributor since 1988
RF Bipolar Transistor; Transistor Type:RF Bipolar; Transistor Polarity:N Channel; Package/Case:SOT-143; Power Dissipation, Pd:0.2W; DC Current Gain Min (hfe):70; Leaded Process Compatible:Yes; Noise Figure, Typ:1dB ;RoHS Compliant: Yes

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32011BLKG

Technical Specifications

Physical
Case/PackageSOT-143
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current32 mA
Current Rating32 mA
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain14 dB
Gain Bandwidth Product10 GHz
Max Collector Current32 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Avago AT-32011-BLKG.

Jameco
Datasheet11 pages14 years ago
Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant