Avago AT-31033-BLKG

Trans RF BJT NPN 5.5V 0.016A 3-Pin SOT-23 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current16 mA
Current Rating16 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain11 dB
Gain Bandwidth Product10 GHz
Impedance50 Ω
Max Collector Current16 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-65 °C
Nominal Supply Current10 mA
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation150 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Avago AT-31033-BLKG.

Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago AT-31033-BLKG.

Related Parts

Descriptions

Descriptions of Avago AT-31033-BLKG provided by its distributors.

Trans RF BJT NPN 5.5V 0.016A 3-Pin SOT-23 Bulk
LOW CURRENT, HIGH PERFORMANCE NPN SILICON BIPOLAR TRANSISTOR RF Small Signal Bipolar Transistor, 0.016A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
RF Bipolar Transistor; Transistor Type:RF Bipolar; Package/Case:SOT-23; Power Dissipation, Pd:150mW; Output Third Order Intercept Point, IP3:20dB; DC Current Gain Min (hfe):11; Leaded Process Compatible:Yes; Noise Figure, Typ:0.9dB ;RoHS Compliant: Yes

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT31033BLKG

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current16 mA
Current Rating16 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain11 dB
Gain Bandwidth Product10 GHz
Impedance50 Ω
Max Collector Current16 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-65 °C
Nominal Supply Current10 mA
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation150 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Avago AT-31033-BLKG.

Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant