Broadcom AT-30533-TR1G

Trans Gp Bjt NPN 5.5V 0.008A 3-PIN SOT-23 T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current8 mA
Current Rating8 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain13 dB
Gain Bandwidth Product10 GHz
Max Collector Current8 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation100 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-30533-TR1G.

Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Future Electronics
Datasheet10 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom AT-30533-TR1G.

Descriptions

Descriptions of Broadcom AT-30533-TR1G provided by its distributors.

Trans GP BJT NPN 5.5V 0.008A 3-Pin SOT-23 T/R
LOW CURRENT, HIGH PERFORMANCE NPN SILICON BIPOLAR TRANSISTOR RF Small Signal Bipolar Transistor, 0.008A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
RF Bipolar Transistor; Transistor Type:RF Bipolar; Package/Case:SOT-23; Output Third Order Intercept Point, IP3:17dB; Leaded Process Compatible:Yes; Noise Figure, Typ:1.1dB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT30533TR1G

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)11 V
Collector Emitter Breakdown Voltage5.5 V
Collector Emitter Voltage (VCEO)5.5 V
Continuous Collector Current8 mA
Current Rating8 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1.5 V
Frequency10 GHz
Gain13 dB
Gain Bandwidth Product10 GHz
Max Collector Current8 mA
Max Frequency10 GHz
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation100 mW
Voltage Rating (DC)5.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom AT-30533-TR1G.

Newark
Datasheet10 pages14 years ago
Datasheet11 pages19 years ago
iiiC
Datasheet11 pages19 years ago
Future Electronics
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant