HIROSE ELECTRIC AT-1006(40)

Connector RF Adaptor SMA to SMA Plug-Receptacle Straight
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Attenuation Value6 dB
Connector TypePower
Impedance50 Ω
Max Frequency8 GHz
Max Power Dissipation10 W
Dimensions
Height35 mm
Width59.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC AT-1006(40).

Hirose SCT
Datasheet6 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC AT-1006(40).

Descriptions

Descriptions of HIROSE ELECTRIC AT-1006(40) provided by its distributors.

Connector RF Adaptor SMA to SMA Plug-Receptacle Straight
MIL & IEC Standard SMA Type Connector (Fixed Attenuator), -10 to 65 ℃, RoHS
Hirose SCT
Mil & Iec Standard Sma Type Connectors (Fixed Attenuator) |Hirose(Hrs) AT-1006(40)
Attenuators - Interconnects LP ATTENUATOR 6DB

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Attenuation Value6 dB
Connector TypePower
Impedance50 Ω
Max Frequency8 GHz
Max Power Dissipation10 W
Dimensions
Height35 mm
Width59.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC AT-1006(40).

Hirose SCT
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant