PUI Audio AT-08

Buzzer Magnetic 5V 12MM Pcmnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating40 mA
Frequency2.4 kHz
Input Current40 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
Self Resonant Frequency2.4 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating (DC)5 V
Dimensions
Diameter12 mm
Height9.5 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-08.

Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AT-08.

Descriptions

Descriptions of PUI Audio AT-08 provided by its distributors.

BUZZER MAGNETIC 5V 12MM PCMNT
Alerts EM 85dB 2400H 5Vpp

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT08

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating40 mA
Frequency2.4 kHz
Input Current40 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
Self Resonant Frequency2.4 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating (DC)5 V
Dimensions
Diameter12 mm
Height9.5 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AT-08.

Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
WashableNo