Panasonic ASX2004H

Electromechanical Relay DPDT 0.01A 4.5VDC 405Ohm Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
95B3927 0 ··
Farnell
1652597 0 ··
EUR
58.49 58.49 41.70 38.63 38.63
element14 APAC
1652597 0 ··
SGD
10.33 8.51 7.31 6.30 6.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
ASX2004H 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ASX2004H Contact ··

Descriptions

Electromechanical Relay DPDT 0.01A 4.5VDC 405Ohm Through Hole
North Star Micro
PCB RELAY, CONTACTS DPDT; Series:ASX; Voltage, Coil DC Nom:4.5V; Resistance, Coil:405ohm; No. of Poles:2; Contact Configuration:DPDT; Max Contact Current DC:11.1A; Mounting Type:PCB; External Length / Height:8.2mm; Width, External:15mm; External Depth:7.4mm
Farnell
Signal Relay; Coil Voltage: 4.5 VDC; Contact Configuration: 2C DPDT; Current: 10 mAmps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
ASX(SX) Relay
Panasonic
PCB RELAY, CONTACTS DPDT; Relay Type:General Purpose; Coil Voltage VDC Nom:4.5V; Contact Current Max:10mA; Contact Voltage DC Nom:10V; Coil Resistance:405ohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:11.1mA; Nom Operating Power:50mW; Relay Mounting:PCB; External Height:8.2mm; External Width:15mm; External Depth:7.4mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPDT; Contact Current DC Max:11.1A; External Length / Height:8.2mm; Mounting Type:PCB; No. of Poles:2; Series:ASX
element14 APAC
Power Relay; Series:ASX; Relay Type:High Sensitivity; Coil Voltage VDC Nom:4.5V; Coil Resistance:405ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Coil Current:11.1mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Lifecycle Status Active
Coil Resistance 405 Ω
Coil Voltage 4.5 V
Size-Width 7.4 mm
Contact Current Rating 10 mA
Size-Length 15 mm
Lead-Free Status Lead Free
Contact Material Gold
Contacts Type DPDT
Packaging Bulk
Coil Current 11.1 mA
Mounting Type Through Hole
RoHS Compliant
Size-Height 8.2 mm

Documents

Onlinecomponents.com
Datasheet 5 pages 10 years ago
Farnell
Datasheet 5 pages 7 years ago
Newark
Datasheet 5 pages 11 years ago

Images

Alternate Names

PAN ASX2004H
PANA ASX2004H
PANASONI ASX2004H
Panasonic Electric Works ASX2004H
PANAS ASX2004H
PANSONIC ASX2004H
PANASON ASX2004H
PANASONIC INDUSTRIAL ASX2004H
PANASO ASX2004H
PANISONIC ASX2004H
PANASOINC ASX2004H
PANOSONIC ASX2004H
MATSUSHITA PANASONIC ASX2004H
PANASONC ASX2004H
Panasonic Electronic Components ASX2004H
PANASOIC ASX2004H
PANASONIC BATTERIES ASX2004H
AROMAT CORP ASX2004H
PANS ASX2004H
PANASONIC/MATSUSHITA ASX2004H
PANASINIC ASX2004H
PANASONIC CORP ASX2004H
PANAS0NIC ASX2004H
PANASONICS ASX2004H
PANASONIS ASX2004H
Panasonic Industrial Devices ASX2004H

Search for other parts like ASX2004 »