Abracon ASV-40.000MHZ-EJ-T

Oscillator XO 40MHz 20ppm 15pF (Stability) HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency40 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current25 mA
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Schedule B8541600060
TerminationSMD/SMT
Dimensions
Depth5.08 mm
Height1.8034 mm
Length7.0104 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASV-40.000MHZ-EJ-T.

element14 APAC
Datasheet1 page17 years ago
Sager Electronics
Datasheet5 pages16 years ago
Datasheet4 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet5 pages16 years ago
Farnell
Datasheet1 page21 years ago

Inventory History

3 month trend:
-32.71%

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASV-40.000MHZ-EJ-T.

Related Parts

Descriptions

Descriptions of Abracon ASV-40.000MHZ-EJ-T provided by its distributors.

Oscillator XO 40MHz 20ppm 15pF (Stability) HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R
ASV Series 40 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
OSC, 40M, 15PF CL, 7X5.08MM SMT; Frequency Nom: 40MHz; Frequency Stability + / -: 20ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: ASV Series; Operating Temperature Min: -20°C; Operating Tempera

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-40.000 MHZ-EJ-T
  • ASV-40.000MHZ-EJ-T.
  • ASV-40.000MHZ-EJ-T..

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency40 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current25 mA
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Schedule B8541600060
TerminationSMD/SMT
Dimensions
Depth5.08 mm
Height1.8034 mm
Length7.0104 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASV-40.000MHZ-EJ-T.

element14 APAC
Datasheet1 page17 years ago
Sager Electronics
Datasheet5 pages16 years ago
Datasheet4 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet5 pages16 years ago
Farnell
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago