Broadcom ASSR-4120-302E

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Forward Current20 mA
Input Current20 mA
Isolation Voltage3.75 kV
Load Current120 mA
Max Input Current20 mA
Max Input Voltage1.65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Manufacturer Package Identifier300-mil DIP-8 Gull Wing
Min Operating Temperature-40 °C
Number of Contacts8
On-State Resistance16 Ω
Output Current120 mA
Output Voltage400 V
Relay TypeRelay
Resistance25 Ω
RMS Current (Irms)120 mA
TerminationGull Wing
Throw ConfigurationDPST, SPST
Dimensions
Height4.455 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4120-302E.

element14 APAC
Datasheet16 pages15 years ago
Upverter
Datasheet18 pages6 years ago

Inventory History

3 month trend:
-0.24%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ASSR-4120-302E.

Related Parts

Descriptions

Descriptions of Broadcom ASSR-4120-302E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
BROADCOM LIMITED ASSR-4120-302E MOSFET Relay, 400 V, 120 mA, 25 ohm, DPST-NO
Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A
RELAY, SSR, 0.12A, 400V, DIP8, SMD; Series:ASSR-41XX; Control Voltage Type:AC / DC; Max Load Current RMS:120mA; Voltage, Load RMS Max:400V; Terminal Type:SMD; On State Resistance:25ohm; No. of Pins:8; Relay Case Style:DIP; Resistance:25ohm
Ssr, 0.12A, 400V, Dip8, Smd; Contact Configuration:Dpst-No; Load Current:120Ma; Relay Terminals:Smd; Load Voltage Max:400V; On State Resistance Max:25Ohm; Isolation Voltage:3.75Kv; Forward Current If:20Ma; Product Range:-; Svhc:No Rohs Compliant: Yes |Broadcom ASSR-4120-302E

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Forward Current20 mA
Input Current20 mA
Isolation Voltage3.75 kV
Load Current120 mA
Max Input Current20 mA
Max Input Voltage1.65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Manufacturer Package Identifier300-mil DIP-8 Gull Wing
Min Operating Temperature-40 °C
Number of Contacts8
On-State Resistance16 Ω
Output Current120 mA
Output Voltage400 V
Relay TypeRelay
Resistance25 Ω
RMS Current (Irms)120 mA
TerminationGull Wing
Throw ConfigurationDPST, SPST
Dimensions
Height4.455 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4120-302E.

element14 APAC
Datasheet16 pages15 years ago
Upverter
Datasheet18 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant