Richco ASPS-16-125

1 inch Black Color Polyolefin Foam Material Anti Slip Pad


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
RICASPS-16-125 928 Buy Now »
USD
0.045 0.045 0.045 0.045
Future Electronics
ASPS-16-125 641 Buy Now »
USD
0.073 0.065
Interstate Connecting Components
ASPS-16-125 928 Buy Now »
Farnell
1960820 0 ··
GBP
1.34 1.22 1.01 1.01 1.01
element14 APAC
1960820 0 ··
SGD
3.19 2.89 2.40 2.40 2.40
RS Components
455277 3 Buy Now »
JPY
644.00 598.00 552.00 552.00 552.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ASPS-16-125 Contact ··

Descriptions

BUMPERADH MNTSQUAREBLACK1
Heilind Electronics
1 inch Black Color Polyolefin Foam Material Anti Slip Pad
Future Electronics
Anti Slip Pads square 25.4 x 3.2mm thick
RS Components
ANTISLIP PAD, SQUARE, PK8; Overall Length:25.4mm; Spacer Material:Polyethylene; External Width:25.4mm; SVHC:No SVHC (19-Dec-2011); External Depth:3.2mm
element14 APAC
BUMPERADH MNTSQUAREBLACK1
Interstate Connecting Components
ANTISLIP PAD, SQUARE, PK8; Overall Length:25.4mm; Spacer Material:Polyethylene; External Width:25.4mm; SVHC:No SVHC (20-Jun-2011); External Depth:3.2mm
Farnell

Technical Specifications

Size-Height 3.2 mm
Color Gray
Material Polyolefin
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 1 page 13 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 13 years ago
Farnell
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 1 page 14 years ago

Alternate Names

RICHCO INC ASPS-16-125
RICHCO PLASTIC ASPS-16-125
RIC ASPS-16-125
RICHO ASPS-16-125
RICHCO PLASTICS ASPS-16-125
RICHCO PLAST ASPS-16-125
RICHCO INTERNATIONAL CO LTD ASPS-16-125
Richco-Nylon Molding ASPS-16-125
RICHCO (CABLE TIES) ASPS-16-125
RICHCOPLAS ASPS-16-125
RICHCOINTL ASPS-16-125
Essentra Components/Richco ASPS-16-125
RICHCO/NONE ASPS-16-125

Search for other parts like ASPS-16 »