Crydom ASO242

Features ?DC Control, AC Output ?Triac (AO) or SCR (ASO) Output ?UL, CSA Approved ?Dimensions (L

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ASO242 694 Buy Now »
USD
12.15 11.20 10.87 10.73 10.63
Verical 2
ASO242 694 Buy Now »
USD
11.32 11.00 10.78 10.78
ASO242 30 Buy Now »
USD
16.11 16.11 16.11 16.11
Digi-Key
CC1336-ND 1,069 Buy Now »
USD
19.94 17.72 15.06 12.18 11.78
Chip One Stop Japan
C1S156600039437 694 Buy Now »
JPY
1840.00 1470.00 1170.00 1170.00 1170.00
Newark
79K4298 100 Buy Now »
USD
13.63 13.63 12.66 12.66 12.66
Mouser
558-ASO242 105 Buy Now »
USD
14.77 14.08 13.04 13.04 13.04
Sager Electronics
ASO242 255 Buy Now »
USD
12.56 11.66 11.66
Onlinecomponents.com
ASO242 60 Buy Now »
USD
16.11 14.77 12.66 11.36 11.36
Master Electronics
ASO242 52 ··
USD
16.11 14.77 12.66 11.36 11.36
Chip One Stop Global
C1S156600000815 21 Buy Now »
JPY
2310.00 1890.00 1890.00 1890.00 1890.00
Heilind Electronics
CRYASO242 20 Buy Now »
USD
17.22 17.22 14.72 14.72 14.72
Galco
ASO242 20 Buy Now »
USD
13.66 13.66 13.66 13.66 13.66
Future Electronics
ASO242 11 Buy Now »
USD
11.81 11.81 11.11 11.11 11.11
Relay Specialties
ASO242 0 ··
USD
14.19 13.52 13.52 13.52 13.52
Allied Electronics
70131437 32 Buy Now »
USD
14.80 14.11 13.07 13.07 13.07
Farnell
1200223 134 Buy Now »
GBP
11.45 10.35 8.11 8.11 8.11
element14 APAC
1200223 107 Buy Now »
SGD
23.11 22.03 20.41 20.41 20.41
Schukat
ASO242 27 Buy Now »
EUR
13.00 9.00 8.65 8.65 8.65
Electro Sonic
ASO242 60 Buy Now »
USD
17.08 15.66 13.42 12.04 12.04
Distrelec
ASO242 6 Buy Now »
EUR
10.89 8.77 8.77 8.77 8.77
RS Components
2912450 77 Buy Now »
GBP
10.14 9.16 8.18 6.45 6.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
467524 754 Buy Now »
USD
17.95 16.55 15.55 15.55 15.55
TodayComponents
CRYDOM-ASO242 100 Buy Now »
USD
10.26 9.98 9.66 9.66 9.66
Quest
ASO242 20 Buy Now »
USD
12.00 9.00 9.00 9.00 9.00
SOS electronic
ASO242 2 Buy Now »
EUR
13.10 11.10 10.70 10.70 10.70
C Plus Electronics
ASO242 Yes Send RFQ »
SPEC
ASO242 25 ··
Dachs
ASO242 76 ··
Interstate Connecting Components
ASO242 20 Buy Now »
TME
ASO242 41 Buy Now »
USD
13.67 11.99 11.99 11.99 11.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ASO242 Contact ··
TransparentC
ASO242 Contact ··
XS Micro
ASO242 Contact ··

Descriptions

SSR DR Mount 45mm 600VAC/35A 120VAC In
Dachs
ASO Series 2 A 24 to 280 V Zero Cross AC Control Solid State Relay PCB - SIP-4
Future Electronics
SSR, PCB MOUNT, 280VAC, 10VDC, 2A; Contr; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Contact Configuration:SPST-NO; Load Current:2A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; External Depth:5.08mm; External Length / Height:12.7mm; External Width:24.9mm; Isolation Voltage:2.5kV; Load Current Max:2A; Load Current Min:60mA; Load Current RMS Max:2A; Output Type:Thyristor; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Rate of Voltage Change dv / dt:200V/s; Series:ASO; Surge Current:120A; Terminal Type:Through Hole
element14 APAC
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:2A; Peak Surge Current:120A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes
Newark
SIL solid state relay 2A 12-280Vac
RS Components
SSR PCB MT MINI-SIP 280VAC /2A4-10VDC IN 0 CROSS
Interstate Connecting Components
RELAY SSR 2A 240VAC SIP ZERO-X
Digi-Key
PCB Mini-SIP 280V/2A,4-10VDC,ZC
Crydom
SOLID STATE RELAY 12-280 V
Master Electronics
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
Jameco
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
Verical
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
Chip One Stop Global
PCB Mini-SIP 280V/2A4-10VDCZCSCR
Onlinecomponents.com
Solid state relay single phase [Crydom] ASO242 Solid state relay single phase
Distrelec
Solid State Relays 280VAC MINI SIP 1A
Mouser
SOLID STATE RELAY
Galco
Solid State Relay; Control Voltage: 3-32 VDC; Load Current: 10 Amps; Load Voltage: 24-140 VAC; Output Configuration: 1A SPST-NO; Mounting: Panel Mount
Relay Specialties
PCB MINI-SIP 280V/2A,4-10VDC,ZC,SCR
Electro Sonic
Relay: solid state; Ucntrl:4÷10VDC; 2A; 12÷280VAC; THT; -30÷80°C
TME
RELAY, SOLID STATE, 2A; Series:ASO; Control Voltage Type:DC; Max Load Current RMS:2A; Min Load Current RMS:0.06A; Current, Surge:120A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:12V; Terminal Type:Through Hole; Control Current Typ:10mA; External Depth:5.08mm; External Length / Height:12.7mm; Load Current:2A; Max Load Current:2A; Min Load Current:60mA; Output Type:Thyristor; Voltage, Blocking:600V; Voltage, Control DC Max:10V; Voltage, Control DC Min:4V; Voltage, Isolation:2500V; Width, External:24.9mm; dv/dt:200V/s
Farnell
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
SPEC
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
Sager Electronics
Features ?DC Control, AC Output ?Triac (AO) or SCR (ASO) Output ?UL, CSA Approved ?Dimensions (L
TodayComponents
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
Chip One Stop Japan
SSR PCB MT MINI-SIP 280VAC /2A4-10VDC IN 0 CROSS
Heilind Electronics
Relay;SSR;Zero-Switching;Cur-Rtg 0.06-2A;Ctrl-V 4-10DC;Vol-Rtg 12-280V;4 Pin
Allied Electronics
SSR PCB Mini-SIP 280V/2A,4-10VDC,ZC
SOS electronic
Solid State Relay Z-Vers. 280V 2A Mini-S
Schukat

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Width 5.08 mm
Contacts Type SPST-NO
Output Current 2 A (max)
RoHS Compliant
Load Current 2 A
Mounting Type PCB
Size-Height 12.7 mm
Supply Voltage (DC) 4 V (min)
Lead-Free Status Lead Free
Isolation Voltage 2.5 kV
Size-Length 24.13 mm

Documents

Farnell
Datasheet 4 pages 5 years ago
element14 APAC
Datasheet 5 pages 4 years ago
Arrow
Datasheet 5 pages 4 years ago
Verical
Datasheet 4 pages 5 years ago
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 11 years ago
Mouser
Datasheet 1 page 13 years ago
Factory Futures
Datasheet 20 pages 8 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 5 pages 4 years ago
Newark
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 11 years ago
TME
Datasheet 5 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

CRYDOM INC ASO242
Crydom Co ASO242
CRYDOM/CROUZET CONTROLS AND SSR ASO242
Crydom Company ASO242
Crydom Corporation ASO242
CRYDOM CO (VA) ASO242
CRYD ASO242
I & R/CRYDOM ASO242
CRYDOM/SCHNEIDER ELECTRIC ASO242
CRY ASO242
CRYDOM / SCHNEIDER ASO242
CRYDOM CORPORAT ASO242
CRYDO ASO242
Crydom Semiconductor ASO242
Crydom/Crouzet ASO242
Crydom Com ASO242
CRYDOM(RoHS) ASO242
CRYDOM SOLID STATE RELAIS ASO242
Crydom/CST ASO242
Crydom International Ltd ASO242
CROUZET CRYDOM-CONTROLS ASO242
C3 SEMICONDUCTORS ASO242

Search for other parts like ASO242 »