Broadcom ASMT-YTD2-0BB02

LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Contact PlatingSilver
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleRectangular, Square
Lens TransparencyClear
Luminous Intensity380 mcd
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs3
PackagingTape and Reel
Power Rating114 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height2 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTD2-0BB02.

Avago
Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet12 pages8 years ago
Datasheet10 pages13 years ago
Datasheet11 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-67.62%

Alternate Parts

Price @ 1000
$ 0.812
$ 0.836
Stock
1,878,438
909,595
Authorized Distributors
6
7
Illumination Color
-
-
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
SMD/SMT
PLCC
Number of Pins
6
6
Luminous Intensity
380 mcd
380 mcd
Lens Style
Rectangular, Square
Rectangular, Square
Forward Voltage
3.2 V
3.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
470 nm

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ASMT-YTD2-0BB02.

Related Parts

Descriptions

Descriptions of Broadcom ASMT-YTD2-0BB02 provided by its distributors.

LED Tri-Color Blue/Green/Red 464nm/521nm/629nm 6-Pin SMD T/R
Avnet Japan
AVAGO TECHNOLOGIES ASMT-YTD2-0BB02 LED, RGB, Red, Green, Blue, R 745mcd, G 1.6cd, B 380mcd, 120 , R 2.1V, G 3.2V, B 3.2V
LED, PLCC6 RGB, WHITE SURFACE; LED Colour:Red / Green / Blue; Luminous Intensity / Colour:R 745mcd / G 1.6cd / B 380mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V / G 3.2V / B 3.2V; LED Mounting:Surface; Lens Shape:Rectangular; Wavelength / Colour:R 629nm / G 521nm / B 464nm; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTYTD20BB02

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Contact PlatingSilver
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleRectangular, Square
Lens TransparencyClear
Luminous Intensity380 mcd
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs3
PackagingTape and Reel
Power Rating114 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height2 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTD2-0BB02.

Avago
Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet12 pages8 years ago
Datasheet10 pages13 years ago
Datasheet11 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant