Broadcom ASMT-YTB7-0AA02

LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Contact PlatingSilver
Lens ColorClear
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength469 nm
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleDiffused, Rectangular, Square
Lens TransparencyDiffused
Luminous Intensity384 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs3
Reverse Voltage4 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height1.8 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTB7-0AA02.

Newark
Datasheet12 pages9 years ago
Datasheet10 pages11 years ago
Datasheet12 pages9 years ago
Upverter
Datasheet15 pages6 years ago
Avago
Datasheet12 pages10 years ago
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-8.86%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ASMT-YTB7-0AA02.

Related Parts

Descriptions

Descriptions of Broadcom ASMT-YTB7-0AA02 provided by its distributors.

LED Tri-Color Blue/Green/Red 469nm/529nm/623nm Chip LED 6-Pin PLCC T/R
LED, PLCC6, RGB, 650/1900/384 MCD; Bulb Size:-; LED Colour:Red, Green, Blue; Luminous Intensity / Colour:R 650mcd, G 1.9cd, B 384mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V, G 3.1V, B 3.1V; Forward Current / Colour:R 20mA, G 20mA, B 20mA; LED Mounting:SMD; Lens Shape:-; Wavelength / Colour:R 623nm, G 529nm, B 469nm; MSL:-; SVHC:No SVHC (20-Jun-2013)
SMD LED Forward voltage: 1.8...3.6 V Luminous intensity: 384...1900 mcd Operating temperature: -40...+100 °C Transmission angle: 120 ° Case colour: Black Housing type: Clear Light colour: RGB Package: PLCC-6 Technology: AllnGaP / InGaN Power: 0.1 W

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTYTB70AA02

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Contact PlatingSilver
Lens ColorClear
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength469 nm
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleDiffused, Rectangular, Square
Lens TransparencyDiffused
Luminous Intensity384 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs3
Reverse Voltage4 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height1.8 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTB7-0AA02.

Newark
Datasheet12 pages9 years ago
Datasheet10 pages11 years ago
Datasheet12 pages9 years ago
Upverter
Datasheet15 pages6 years ago
Avago
Datasheet12 pages10 years ago
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant