Broadcom ASMC-PAB9-TV005

LED SMD Standard PLCC4,PWR,T/Mt,120VA ,AlInGaP2,Amb

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ASMC-PAB9-TV005 10,000 Buy Now »
USD
0.190
Newark
21K6585 45 Buy Now »
USD
0.145
Mouser
630-ASMC-PAB9-TV005 5,574 Buy Now »
USD
0.670 0.435 0.285 0.221 0.199
Digi-Key
516-1781-2-ND 0 ··
USD
Distrelec
ASMC-PAB9-TV005 3,489 Buy Now »
EUR
0.260 0.260 0.240 0.200 0.200
Avnet Europe
ASMC-PAB9-TV005 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ASMCPAB9TV005 37 ··
Ewing Components
ASMC-PAB9-TV005 38,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ASMC-PAB9-TV005 Contact ··
XS Micro
ASMC-PAB9-TV005 Contact ··

Descriptions

LED AMBER CLEAR 4PLCC SMD
Digi-Key
LED, AMBER, 630MCD, 592NM
Newark
SMD LED [Broadcom] ASMC-PAB9-TV005 SMD LED
Distrelec
LED Uni-Color Amber 594nm 4-Pin PLCC T/R
Avnet Europe
Envisium Power PLCC-4 Surface Mount LED
Avago
LED Uni-Color Amber 594nm 4-Pin PLCC T/R
Avnet
LED SMD Standard PLCC4,PWR,T/Mt,120VA ,AlInGaP2,Amb
Mouser
LED, SMD, PLCC4, ENVISIUM, AMBER; LED Colour:Amber; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.8V; LED Mounting:SMD; Wavelength Typ:592nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:592nm; Dominant Wavelength Typ:592nm; External Depth:2.8mm; External Length / Height:1.9mm; External Width:3.2mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.8V; LED Type:Standard; Luminous Flux Typ:2.6lm; Luminous Intensity Max:1000mcd; Luminous Intensity Min:630mcd; Luminous Intensity Typ:630mcd; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC; Peak Forward Current:70mA; Peak Wavelength:594nm; Power Dissipation Pd:240mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.8V
element14 APAC

Technical Specifications

Case / Package / Footprint PLCC
Wavelength 592 nm
Luminous Intensity 630 mcd
Mounting Type Surface Mount Vertical
Power Dissipation 240 mW
Number of Pins 4
Lead-Free Status Lead Free
Viewing Angle 120 °
Peak Wavelength 594 nm
RoHS Compliant
Packaging Reel
Color Amber
Lifecycle Status Active
Forward Voltage 2.8 V
Input Current 50 mA

Documents

Avago
Datasheet 9 pages 5 years ago
Newark
Datasheet 9 pages 12 years ago
Future Electronics
Datasheet 8 pages 7 years ago
Farnell
Datasheet 9 pages 7 years ago

Images

Alternate Names

BCM ASMC-PAB9-TV005
BRO ASMC-PAB9-TV005
BROAD ASMC-PAB9-TV005
BRDCOM ASMC-PAB9-TV005
BROADCOM CORP ASMC-PAB9-TV005
BROADC ASMC-PAB9-TV005
BROADCOM CORPORATION ASMC-PAB9-TV005
BRD ASMC-PAB9-TV005
BROADCM ASMC-PAB9-TV005
BROADCOM LIMITED ASMC-PAB9-TV005
BRCM ASMC-PAB9-TV005
BROADCOM ELECTRONICS ASMC-PAB9-TV005
Broadcom Asia Distribution Pt ASMC-PAB9-TV005
BROADCOM ASIA DISTRIBUTION PTE LTD ASMC-PAB9-TV005
BROADCOMM ASMC-PAB9-TV005
BROADCOM ASIA ASMC-PAB9-TV005
BROADCOMPBF ASMC-PAB9-TV005
BROADCOM Semiconductor ASMC-PAB9-TV005
BRDC ASMC-PAB9-TV005

Search for other parts like ASMC-PAB9 »