Abracon ASEMB-25.000MHZ-LC-T

MEMS Clock Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin QFN T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height900 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-25.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
SHENGYU ELECTRONICS
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages5 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-21.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASEMB-25.000MHZ-LC-T.

Related Parts

Descriptions

Descriptions of Abracon ASEMB-25.000MHZ-LC-T provided by its distributors.

MEMS Clock Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin QFN T/R
MEMS Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 16mA 0.035 0.90mm
ASEMB Series 25 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator
MEMS OSC, 25MHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom: 25MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: ASEMB Series; Oscillator Output Compatibility: LVCMOS; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMB-25.000MHZ-LC-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height900 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-25.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
SHENGYU ELECTRONICS
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages5 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago