Abracon ASEMB-12.000MHZ-LC-T

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency12 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height900 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-12.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages5 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-14.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASEMB-12.000MHZ-LC-T.

Related Parts

Descriptions

Descriptions of Abracon ASEMB-12.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator, MEMS, XO 12.0000MHZ, CMOS, SMD, 3.2 x 2.5 x 0.85mm, 50ppm | Abracon ASEMB-12.000MHz-LC-T
MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS
12MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
MEMS OSCILLATOR, 12MHZ, SMD, 3.2 X 2.5MM; Frequency Nom: 12MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASEMB Series; Op 56AC7566

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMB-12.000MHZ-LC-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency12 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height900 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-12.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages5 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago