Abracon ASDMB-50.000MHZ-LC-T

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height900 µm
Length2.4892 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-50.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.83
$ 1.095
$ 1.095
Stock
263,666
20,614
20,614
Authorized Distributors
14
10
10
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASDMB-50.000MHZ-LC-T.

Related Parts

Descriptions

Descriptions of Abracon ASDMB-50.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, Clock, Pure Silicon™, 50 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS
ASDMB Series 50 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator
Oscillator, MEMS, XO, 50.0000MHZ, LVCMOS, MSL 1, 2.5 x 2.0 x 0.85 mm | Abracon ASDMB-50.000MHz-LC-T
Mems Osc, 50Mhz, 2.5 X 2Mm, Lvcmos; Frequency Nom:50Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Asdmb Series; Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASDMB-50.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height900 µm
Length2.4892 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-50.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago