Abracon ASDMB-25.000MHZ-LC-T

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height889 µm
Length2.4892 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-25.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages13 years ago
TME
Datasheet5 pages13 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+0.21%

Alternate Parts

Price @ 1000
$ 1.83
$ 1.563
$ 1.563
Stock
296,397
72,088
72,088
Authorized Distributors
15
10
10
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
10 mA
10 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASDMB-25.000MHZ-LC-T.

Related Parts

Descriptions

Descriptions of Abracon ASDMB-25.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator
MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, Pure Silicon ASDMB, CMOS
Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm; Frequency Nom:25Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asdmb Series; Oscillator Output Compatibility:Cmos;rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-25.000MHZ-LC-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Operating Supply Voltage3.3 V
Schedule B8542320060
TerminationSMD/SMT
Dimensions
Height889 µm
Length2.4892 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-25.000MHZ-LC-T.

Sager Electronics
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages13 years ago
TME
Datasheet5 pages13 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago