Alliance Memory AS6C4008-55PCN

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins32
Weight2.214806 g
Technical
Access Time55 ns
Address Bus Width19 b
Ambient Temperature Range High70 °C
Density4 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeCMOS, RAM, SDR, SRAM, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current30 mA
Number of Ports1
Number of Words512000
Operating Supply Voltage3 V
Dimensions
Height3.81 mm
Length41.91 mm
Width13.818 mm

Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4008-55PCN.

Farnell
Datasheet14 pages10 years ago
Newark
Datasheet15 pages17 years ago
TME
Datasheet40 pages1 year ago
Datasheet30 pages4 years ago
Datasheet14 pages15 years ago
Upverter
Technical Drawing4 pages15 years ago
Jameco
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+63.17%

Engineering Resources

View Evaluation kits and Reference designs for Alliance Memory AS6C4008-55PCN.

Related Parts

Descriptions

Descriptions of Alliance Memory AS6C4008-55PCN provided by its distributors.

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
4Mb LP SRAM 512K x 8 2.7 ~ 5.5V 32pin 600 mil PDIP 55ns Commercial Temp
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin PDIP Tube
Through Hole Tube SRAM - Asynchronous SRAM ic memory 55ns 13.818mm 60mA 4Mb
Low Power CMOS SRAM 4MB 32pin 600mil DIP 2.7-5V 512k x 8
IC,AS6C4008-55PCN,DIP-32 LP SRAM,55NS,512K X 8,2.7-5.5V
SRAM,4M,512Kx8,55ns,3V,Low Power,DIP32
SRAM LLPow as 5V 512kx8 55ns DIP32
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
SRAM, 4MBIT, 0 TO 70DEG C, DIP;
Sram, 4Mbit, 0 To 70Deg C, Dip; Sram Type:Asynchronous; Memory Configuration:512K X 8Bit; Ic Case/Package:Dip; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Voltage Nom:3V; Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS6C4008-55PCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • ALLIANCE
  • Aliance Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C4008-55PCN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins32
Weight2.214806 g
Technical
Access Time55 ns
Address Bus Width19 b
Ambient Temperature Range High70 °C
Density4 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeCMOS, RAM, SDR, SRAM, SRAM - Asynchronous
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current30 mA
Number of Ports1
Number of Words512000
Operating Supply Voltage3 V
Dimensions
Height3.81 mm
Length41.91 mm
Width13.818 mm

Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4008-55PCN.

Farnell
Datasheet14 pages10 years ago
Newark
Datasheet15 pages17 years ago
TME
Datasheet40 pages1 year ago
Datasheet30 pages4 years ago
Datasheet14 pages15 years ago
Upverter
Technical Drawing4 pages15 years ago
Jameco
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant