ams AS5162-HSOP

AS5162 Series 5 V 12-bit Rotary Position Sensor w/ Linear Analog Output - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current12 mA
Sensing MethodHall Effect
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for ams AS5162-HSOP.

amssct
Datasheet47 pages20 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet36 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ams AS5162-HSOP.

Descriptions

Descriptions of ams AS5162-HSOP provided by its distributors.

AS5162 Series 5 V 12-bit Rotary Position Sensor w/ Linear Analog Output - SOIC-8
Angular Type Position Sensor 4.5V to 5.5V 8-Pin SOIC T/R
OEMs, CMs ONLY (NO BROKERS)
SENSOR ANGLE 360DEG SMD

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current12 mA
Sensing MethodHall Effect
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for ams AS5162-HSOP.

amssct
Datasheet47 pages20 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant