Alliance Memory AS4C256M16D3-12BCN

DRAM Chip DDR3 SDRAM 4G-Bit 256M x 16 1.5V 96-Pin F-BGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins96
Technical
Access Time20 ns
Address Bus Width15 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency800 MHz
Max Operating Temperature95 °C
Memory TypeDDR3 SDRAM, RAM
Min Operating Temperature0 °C
Operating Supply Voltage1.5 V

Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16D3-12BCN.

Upverter
Datasheet82 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Alliance Memory AS4C256M16D3-12BCN.

Related Parts

Descriptions

Descriptions of Alliance Memory AS4C256M16D3-12BCN provided by its distributors.

DRAM Chip DDR3 SDRAM 4G-Bit 256M x 16 1.5V 96-Pin F-BGA
DRAM, 4Gb, 256M X 16, 667MHz, 1.5V, COM, FBGA
IC DRAM 4GBIT PARALLEL 96FBGA
DDR3 SDRAM 4Gb 256Mx16 800MHz

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • ALLIANCE
  • Aliance Memory

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins96
Technical
Access Time20 ns
Address Bus Width15 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency800 MHz
Max Operating Temperature95 °C
Memory TypeDDR3 SDRAM, RAM
Min Operating Temperature0 °C
Operating Supply Voltage1.5 V

Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16D3-12BCN.

Upverter
Datasheet82 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant