ams AS3990-BQFT

UHF RFID single chip reader EPC Class1 Gen2 compatible
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Frequency960 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current20 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for ams AS3990-BQFT.

Newark
Datasheet3 pages20 years ago
Future Electronics
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams AS3990-BQFT.

Descriptions

Descriptions of ams AS3990-BQFT provided by its distributors.

UHF RFID single chip reader EPC Class1 Gen2 compatible
UHF RFID READER, 960MHZ, QFN-64, FULL REEL
IC RFID READER CHIP UHF 64-QFN

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS3990BQFT

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Frequency960 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current20 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for ams AS3990-BQFT.

Newark
Datasheet3 pages20 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant